
145078030511861+ | |
|---|---|
DigiKey Part Number | 478-145078030511861+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 145078030511861+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $6.35024 | $4,445.17 |
| Unit Price without GST: | $6.35024 |
|---|---|
| Unit Price with GST: | $6.98526 |

