2.2 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210DD225KAT2A

DigiKey Part Number
478-KGM32LR51V225KUTR-ND - Tape & Reel (TR)
478-KGM32LR51V225KUCT-ND - Cut Tape (CT)
478-KGM32LR51V225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210DD225KAT2A
Description
CAP CER 2.2UF 35V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210DD225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,531
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.66600$6.66
50$0.50800$25.40
100$0.45960$45.96
500$0.37756$188.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.35223$352.23
2,000$0.33139$662.78
3,000$0.32095$962.85
5,000$0.30938$1,546.90
7,000$0.30262$2,118.34
10,000$0.29612$2,961.20
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600