1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105D105KAT2A

DigiKey Part Number
478-KGM32ER51H105KUTR-ND - Tape & Reel (TR)
478-KGM32ER51H105KUCT-ND - Cut Tape (CT)
478-KGM32ER51H105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105D105KAT2A
Description
CAP CER 1UF 50V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105D105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,451
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.45600$4.56
50$0.34180$17.09
100$0.30630$30.63
500$0.24672$123.36
1,000$0.22831$228.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20560$616.80
6,000$0.19448$1,166.88
9,000$0.18891$1,700.19
15,000$0.18274$2,741.10
21,000$0.17913$3,761.73
30,000$0.17566$5,269.80
Manufacturers Standard Package
Unit Price without GST:$0.75000
Unit Price with GST:$0.82500