


1206AC472KAZ1A | |
|---|---|
DigiKey Part Number | 478-4668-2-ND - Tape & Reel (TR) 478-4668-1-ND - Cut Tape (CT) 478-4668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC472KAZ1A |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC472KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.70600 | $7.06 |
| 50 | $0.54080 | $27.04 |
| 100 | $0.48990 | $48.99 |
| 500 | $0.40372 | $201.86 |
| 1,000 | $0.37710 | $377.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35520 | $710.40 |
| 4,000 | $0.33716 | $1,348.64 |
| 6,000 | $0.32813 | $1,968.78 |
| 10,000 | $0.31812 | $3,181.20 |
| 14,000 | $0.31227 | $4,371.78 |
| 20,000 | $0.30664 | $6,132.80 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |

