
12066D107MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR50J107MUTR-ND - Tape & Reel (TR) 478-KGM31HR50J107MUCT-ND - Cut Tape (CT) 478-KGM31HR50J107MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066D107MAT2A |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066D107MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.81700 | $8.17 |
| 50 | $0.63020 | $31.51 |
| 100 | $0.57270 | $57.27 |
| 500 | $0.47548 | $237.74 |
| 1,000 | $0.44540 | $445.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42068 | $841.36 |
| 4,000 | $0.40032 | $1,601.28 |
| 6,000 | $0.39013 | $2,340.78 |
| 10,000 | $0.37883 | $3,788.30 |
| 14,000 | $0.37222 | $5,211.08 |
| 20,000 | $0.36586 | $7,317.20 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

