
12065C683KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR71H683KTTR-ND - Tape & Reel (TR) 478-KGF31BR71H683KTCT-ND - Cut Tape (CT) 478-KGF31BR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C683KAZ2A |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.16680 | $8.34 |
| 100 | $0.14710 | $14.71 |
| 500 | $0.11412 | $57.06 |
| 1,000 | $0.10395 | $103.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10036 | $401.44 |
| 8,000 | $0.09416 | $753.28 |
| 12,000 | $0.09106 | $1,092.72 |
| 20,000 | $0.08762 | $1,752.40 |
| 28,000 | $0.08561 | $2,397.08 |
| 40,000 | $0.08368 | $3,347.20 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

