4.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A4R7JAT2A

DigiKey Part Number
478-12826-2-ND - Tape & Reel (TR)
478-12826-1-ND - Cut Tape (CT)
478-12826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065A4R7JAT2A
Description
CAP CER 4.7PF 50V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A4R7JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,402
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.30300$3.03
50$0.22220$11.11
100$0.19720$19.72
500$0.15530$77.65
1,000$0.14238$142.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12301$492.04
8,000$0.11582$926.56
12,000$0.11222$1,346.64
20,000$0.10823$2,164.60
28,000$0.10589$2,964.92
40,000$0.10365$4,146.00
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200