220 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H221KT

DigiKey Part Number
478-KGM31BCG1H221KTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H221KTCT-ND - Cut Tape (CT)
478-KGM31BCG1H221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H221KT
Description
CAP CER 220PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H221KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,064
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.31200$3.12
50$0.22840$11.42
100$0.20280$20.28
500$0.15990$79.95
1,000$0.14668$146.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12687$507.48
8,000$0.11951$956.08
12,000$0.11583$1,389.96
20,000$0.11175$2,235.00
28,000$0.10936$3,062.08
40,000$0.10706$4,282.40
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200