4700 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E472KT

DigiKey Part Number
478-KGM31BR71E472KTTR-ND - Tape & Reel (TR)
478-KGM31BR71E472KTCT-ND - Cut Tape (CT)
478-KGM31BR71E472KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71E472KT
Description
CAP CER 4700PF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71E472KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,785
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.18000$1.80
50$0.12840$6.42
100$0.11280$11.28
500$0.08630$43.15
1,000$0.07812$78.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06590$263.60
8,000$0.06136$490.88
12,000$0.05909$709.08
20,000$0.05657$1,131.40
28,000$0.05510$1,542.80
40,000$0.05369$2,147.60
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100