180 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B181JT300XT1K

DigiKey Part Number
1284-100B181JT300XT1KTR-ND - Tape & Reel (TR)
1284-100B181JT300XT1KCT-ND - Cut Tape (CT)
1284-100B181JT300XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B181JT300XT1K
Description
CAP CER 180PF 300V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B181JT300XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,465
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.11000$18.11
10$13.91400$139.14
50$12.23800$611.90
100$11.71890$1,171.89
500$11.48784$5,743.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.20256$13,202.56
Manufacturers Standard Package
Unit Price without GST:$18.11000
Unit Price with GST:$19.92100