Parametric Equivalent
Parametric Equivalent

100A0R7BT150XT1K | |
|---|---|
DigiKey Part Number | 478-100A0R7BT150XT1KTR-ND - Tape & Reel (TR) 478-100A0R7BT150XT1KCT-ND - Cut Tape (CT) 478-100A0R7BT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A0R7BT150XT1K |
Description | CAP CER 0.7PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.96000 | $10.96 |
| 10 | $8.13400 | $81.34 |
| 50 | $7.00660 | $350.33 |
| 100 | $6.65730 | $665.73 |
| 500 | $6.21364 | $3,106.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.88305 | $5,883.05 |
| 2,000 | $5.73219 | $11,464.38 |
| Unit Price without GST: | $10.96000 |
|---|---|
| Unit Price with GST: | $12.05600 |


