
08056C104JAZ2A | |
|---|---|
DigiKey Part Number | 478-11914-2-ND - Tape & Reel (TR) 478-11914-1-ND - Cut Tape (CT) 478-11914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056C104JAZ2A |
Description | CAP CER 0.1UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056C104JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30900 | $3.09 |
| 50 | $0.22660 | $11.33 |
| 100 | $0.20140 | $20.14 |
| 500 | $0.15876 | $79.38 |
| 1,000 | $0.14561 | $145.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12591 | $503.64 |
| 8,000 | $0.11859 | $948.72 |
| 12,000 | $0.11493 | $1,379.16 |
| 20,000 | $0.11087 | $2,217.40 |
| 28,000 | $0.10849 | $3,037.72 |
| 40,000 | $0.10621 | $4,248.40 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

