0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055F683K4T2A

DigiKey Part Number
478-KAM21AR81H683KUTR-ND - Tape & Reel (TR)
478-KAM21AR81H683KUCT-ND - Cut Tape (CT)
478-KAM21AR81H683KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055F683K4T2A
Description
CAP CER 0.068UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055F683K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.25300$2.53
50$0.18320$9.16
100$0.16170$16.17
500$0.12612$63.06
1,000$0.11512$115.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10607$212.14
4,000$0.09863$394.52
6,000$0.09491$569.46
10,000$0.09079$907.90
14,000$0.08838$1,237.32
20,000$0.08606$1,721.20
Manufacturers Standard Package
Unit Price without GST:$0.43000
Unit Price with GST:$0.47300