08055C301KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 56,319
Unit Price: $0.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.14411
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.07615
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08371
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08371
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05271
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,286
Unit Price: $0.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,856
Unit Price: $0.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.06018
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08371
Datasheet

Direct


YAGEO
In Stock: 3,713
Unit Price: $0.18000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.68833
Datasheet

Upgrade


KEMET
In Stock: 2,863
Unit Price: $1.77000
Datasheet
300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C301KAT2A

DigiKey Part Number
08055C301KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C301KAT2A
Description
CAP CER 300PF 50V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C301KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.05271$632.52
Unit Price without GST:$0.05271
Unit Price with GST:$0.05798