Direct
Parametric Equivalent

08055A4R7JAT4A | |
|---|---|
DigiKey Part Number | 08055A4R7JAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A4R7JAT4A |
Description | CAP CER 4.7PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A4R7JAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A4R7JAT2A | KYOCERA AVX | 1,600 | 478-10531-1-ND | $1.18000 | Direct |
| 08055A4R7JA12A | KYOCERA AVX | 0 | 08055A4R7JA12A-ND | $1.54700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.33074 | $4,961.10 |
| Unit Price without GST: | $0.33074 |
|---|---|
| Unit Price with GST: | $0.36381 |


