150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A151J4T2A

DigiKey Part Number
478-KAM21BCG1H151JTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H151JTCT-ND - Cut Tape (CT)
478-KAM21BCG1H151JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A151J4T2A
Description
CAP CER 150PF 50V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A151J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,615
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.21700$2.17
50$0.15680$7.84
100$0.13820$13.82
500$0.10684$53.42
1,000$0.09717$97.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08270$330.80
8,000$0.07733$618.64
12,000$0.07464$895.68
20,000$0.07166$1,433.20
28,000$0.06992$1,957.76
40,000$0.06824$2,729.60
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700