
08053F102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR81E102KTTR-ND - Tape & Reel (TR) 478-KAM21BR81E102KTCT-ND - Cut Tape (CT) 478-KAM21BR81E102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053F102K4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053F102K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22600 | $2.26 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.14340 | $14.34 |
| 500 | $0.11108 | $55.54 |
| 1,000 | $0.10113 | $101.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08621 | $344.84 |
| 8,000 | $0.08067 | $645.36 |
| 12,000 | $0.07790 | $934.80 |
| 20,000 | $0.07482 | $1,496.40 |
| 28,000 | $0.07303 | $2,044.84 |
| 40,000 | $0.07130 | $2,852.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

