
08053E104ZAT2A | |
|---|---|
DigiKey Part Number | 478-12769-2-ND - Tape & Reel (TR) 478-12769-1-ND - Cut Tape (CT) 478-12769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053E104ZAT2A |
Description | CAP CER 0.1UF 25V Z5U 0805 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Z5U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053E104ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.09920 | $4.96 |
| 100 | $0.08670 | $8.67 |
| 500 | $0.06552 | $32.76 |
| 1,000 | $0.05897 | $58.97 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

