470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C471KAZ2A

DigiKey Part Number
478-6354-2-ND - Tape & Reel (TR)
478-6354-1-ND - Cut Tape (CT)
478-6354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C471KAZ2A
Description
CAP CER 470PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C471KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,990
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.24500$2.45
50$0.17720$8.86
100$0.15670$15.67
500$0.12192$60.96
1,000$0.11122$111.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09517$380.68
8,000$0.08921$713.68
12,000$0.08623$1,034.76
20,000$0.08292$1,658.40
28,000$0.08099$2,267.72
40,000$0.07913$3,165.20
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100