08051A240GAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14,811
Unit Price: $0.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.22126
Datasheet
24 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A240GAT2A

DigiKey Part Number
478-08051A240GAT2ATR-ND - Tape & Reel (TR)
478-08051A240GAT2ACT-ND - Cut Tape (CT)
478-08051A240GAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A240GAT2A
Description
CAP CER 24PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A240GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.35100$3.51
50$0.25960$12.98
100$0.23130$23.13
500$0.18368$91.84
1,000$0.16898$168.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14693$587.72
8,000$0.13875$1,110.00
12,000$0.13465$1,615.80
20,000$0.13010$2,602.00
28,000$0.12745$3,568.60
40,000$0.12489$4,995.60
Manufacturers Standard Package
Unit Price without GST:$0.59000
Unit Price with GST:$0.64900