
06035C332K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H332KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H332KTCT-ND - Cut Tape (CT) 478-KAM15AR71H332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C332K4T2A |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C332K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04280 | $2.14 |
| 100 | $0.03680 | $3.68 |
| 500 | $0.02652 | $13.26 |
| 1,000 | $0.02338 | $23.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01871 | $74.84 |
| 8,000 | $0.01698 | $135.84 |
| 12,000 | $0.01612 | $193.44 |
| 20,000 | $0.01516 | $303.20 |
| 28,000 | $0.01460 | $408.80 |
| 40,000 | $0.01407 | $562.80 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

