
06035AR75CAT2A | |
|---|---|
DigiKey Part Number | 478-06035AR75CAT2ATR-ND - Tape & Reel (TR) 478-06035AR75CAT2ACT-ND - Cut Tape (CT) 478-06035AR75CAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035AR75CAT2A |
Description | CAP CER 0.75PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035AR75CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.22400 | $2.24 |
| 50 | $0.13400 | $6.70 |
| 100 | $0.11340 | $11.34 |
| 500 | $0.07756 | $38.78 |
| 1,000 | $0.06861 | $68.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06071 | $242.84 |
| 8,000 | $0.05644 | $451.52 |
| 12,000 | $0.05431 | $651.72 |
| 20,000 | $0.05194 | $1,038.80 |
| 28,000 | $0.05056 | $1,415.68 |
| 40,000 | $0.04923 | $1,969.20 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

