6.8 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A6R8JAT2A

DigiKey Part Number
478-11823-2-ND - Tape & Reel (TR)
478-11823-1-ND - Cut Tape (CT)
478-11823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A6R8JAT2A
Description
CAP CER 6.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A6R8JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,840
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.31800$3.18
50$0.23360$11.68
100$0.20750$20.75
500$0.16390$81.95
1,000$0.15043$150.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13023$520.92
8,000$0.12273$981.84
12,000$0.11898$1,427.76
20,000$0.11482$2,296.40
28,000$0.11238$3,146.64
40,000$0.11004$4,401.60
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300