
06033C512JAT4A | |
|---|---|
DigiKey Part Number | 478-06033C512JAT4ATR-ND - Tape & Reel (TR) 478-06033C512JAT4ACT-ND - Cut Tape (CT) 478-06033C512JAT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C512JAT4A |
Description | CAP CER 5100PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C512JAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20800 | $2.08 |
| 50 | $0.15000 | $7.50 |
| 100 | $0.13220 | $13.22 |
| 500 | $0.10192 | $50.96 |
| 1,000 | $0.09261 | $92.61 |
| 2,500 | $0.08280 | $207.00 |
| 5,000 | $0.07689 | $384.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06959 | $1,043.85 |
| 30,000 | $0.06602 | $1,980.60 |
| 45,000 | $0.06423 | $2,890.35 |
| 75,000 | $0.06225 | $4,668.75 |
| 105,000 | $0.06109 | $6,414.45 |
| 150,000 | $0.05998 | $8,997.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

