06033A300KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 116,150
Unit Price: $0.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.13503
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,421
Unit Price: $0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05148
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.15875
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05028
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,244
Unit Price: $0.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 833
Unit Price: $0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 103,701
Unit Price: $0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.01813
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05148
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.04490
Datasheet

Upgrade


KEMET
In Stock: 3,507
Unit Price: $1.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49694
Datasheet
30 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A300KAT2A

DigiKey Part Number
06033A300KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033A300KAT2A
Description
CAP CER 30PF 25V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A300KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.05148$411.84
Unit Price without GST:$0.05148
Unit Price with GST:$0.05663