06031U560JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8,696
Unit Price: $0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,363
Unit Price: $0.45000
Datasheet
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U560JAT2A

DigiKey Part Number
478-KGQ15ACG2A560JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031U560JAT2A
Description
CAP CER 56PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U560JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031U560FAT2AKYOCERA AVX8,696478-KGQ15ACG2A560FTCT-ND$0.51000Upgrade
06031U560GAT2AKYOCERA AVX6,363478-KGQ15ACG2A560GTCT-ND$0.45000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09299$371.96
Manufacturers Standard Package
Unit Price without GST:$0.09299
Unit Price with GST:$0.10229