
06031U560GAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A560GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A560GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A560GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U560GAT2A |
Description | CAP CER 56PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U560GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.26400 | $2.64 |
| 50 | $0.19220 | $9.61 |
| 100 | $0.17020 | $17.02 |
| 500 | $0.13308 | $66.54 |
| 1,000 | $0.12163 | $121.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10451 | $418.04 |
| 8,000 | $0.09815 | $785.20 |
| 12,000 | $0.09497 | $1,139.64 |
| 20,000 | $0.09144 | $1,828.80 |
| 28,000 | $0.08938 | $2,502.64 |
| 40,000 | $0.08739 | $3,495.60 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |

