Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

06031U100JAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A100JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031U100JAT2A |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U100JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031U100FAT2A | KYOCERA AVX | 0 | 478-KGQ15ACG2A100FTTR-ND | $0.59332 | Upgrade |
| 06031U100GAT2A | KYOCERA AVX | 6,745 | 478-KGQ15ACG2A100GTCT-ND | $0.45000 | Upgrade |
| 06032U100JAT2A | KYOCERA AVX | 846 | 478-KGQ15ACG2D100JTCT-ND | $1.31000 | Upgrade |
| KGQ15ACG2D100FT | KYOCERA AVX | 9,090 | 478-KGQ15ACG2D100FTCT-ND | $0.51000 | Upgrade |
| KGQ15ACG2D100GT | KYOCERA AVX | 11,022 | 478-KGQ15ACG2D100GTCT-ND | $0.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09481 | $379.24 |
| Unit Price without GST: | $0.09481 |
|---|---|
| Unit Price with GST: | $0.10429 |


