2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C272K4T2A

DigiKey Part Number
478-KAM15AR72A272KTTR-ND - Tape & Reel (TR)
478-KAM15AR72A272KTCT-ND - Cut Tape (CT)
478-KAM15AR72A272KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C272K4T2A
Description
CAP CER 2700PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C272K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,455
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.17100$1.71
50$0.12200$6.10
100$0.10680$10.68
500$0.08148$40.74
1,000$0.07369$73.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06461$258.44
8,000$0.06014$481.12
12,000$0.05790$694.80
20,000$0.05542$1,108.40
28,000$0.05397$1,511.16
40,000$0.05257$2,102.80
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.33000