05083C102KAT2W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.45473
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,309
Unit Price: $1.49000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.45473
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.48325
Datasheet
1000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05083C102KAT2W

DigiKey Part Number
05083C102KAT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
05083C102KAT2W
Description
CAP CER 1000PF 25V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05083C102KAT2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45473$1,818.92
Manufacturers Standard Package
Unit Price without GST:$0.45473
Unit Price with GST:$0.50020