Image for 046232128516800+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046232128516800+

DigiKey Part Number
478-046232128516800+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
046232128516800+
Description
CONN FFC FPC 28POS 1MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Connector 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
-
Connector/Contact Type
-
Number of Positions
28
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
-
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin Copper
Housing Material
Thermoplastic
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600$0.54565$1,964.34
Unit Price without GST:$0.54565
Unit Price with GST:$0.60022