
0402ZT475MAT2A | |
|---|---|
DigiKey Part Number | 478-0402ZT475MAT2ATR-ND - Tape & Reel (TR) 478-0402ZT475MAT2ACT-ND - Cut Tape (CT) 478-0402ZT475MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZT475MAT2A |
Description | 0402 X7T 4.7UF20% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19400 | $1.94 |
| 50 | $0.13920 | $6.96 |
| 100 | $0.12230 | $12.23 |
| 500 | $0.09406 | $47.03 |
| 1,000 | $0.08535 | $85.35 |
| 2,500 | $0.07617 | $190.43 |
| 5,000 | $0.07064 | $353.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06609 | $660.90 |
| 20,000 | $0.06235 | $1,247.00 |
| 30,000 | $0.06047 | $1,814.10 |
| 50,000 | $0.05839 | $2,919.50 |
| 70,000 | $0.05718 | $4,002.60 |
| 100,000 | $0.05601 | $5,601.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |

