
0402ZK220FBSTR | |
|---|---|
DigiKey Part Number | 478-0402ZK220FBSTR-ND - Tape & Reel (TR) 478-0402ZK220FBSTRCT-ND - Cut Tape (CT) 478-0402ZK220FBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZK220FBSTR |
Description | CAP THIN FILM 22PF 10V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZK220FBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | ±1% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.06600 | $10.66 |
| 50 | $0.88600 | $44.30 |
| 100 | $0.76290 | $76.29 |
| 500 | $0.59066 | $295.33 |
| 1,000 | $0.50862 | $508.62 |
| 2,500 | $0.47581 | $1,189.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.50886 | $2,544.30 |
| 10,000 | $0.49005 | $4,900.50 |
| 15,000 | $0.48063 | $7,209.45 |
| 25,000 | $0.47018 | $11,754.50 |
| Unit Price without GST: | $1.40000 |
|---|---|
| Unit Price with GST: | $1.54000 |


