
0402YD273KAT2A | |
|---|---|
DigiKey Part Number | 478-1122-2-ND - Tape & Reel (TR) 478-1122-1-ND - Cut Tape (CT) 478-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YD273KAT2A |
Description | CAP CER 0.027UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YD273KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10300 | $1.03 |
| 50 | $0.07180 | $3.59 |
| 100 | $0.06200 | $6.20 |
| 500 | $0.04602 | $23.01 |
| 1,000 | $0.04110 | $41.10 |
| 2,500 | $0.03591 | $89.77 |
| 5,000 | $0.03279 | $163.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03046 | $304.60 |
| 20,000 | $0.02931 | $586.20 |
| 30,000 | $0.02454 | $736.20 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

