24 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YA240JAT2A

DigiKey Part Number
478-11776-2-ND - Tape & Reel (TR)
478-11776-1-ND - Cut Tape (CT)
478-11776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YA240JAT2A
Description
CAP CER 24PF 16V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YA240JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.22600$2.26
50$0.16280$8.14
100$0.14340$14.34
500$0.11108$55.54
1,000$0.10113$101.13
2,500$0.09064$226.60
5,000$0.08431$421.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07911$791.10
20,000$0.07482$1,496.40
30,000$0.07268$2,180.40
50,000$0.07030$3,515.00
70,000$0.06891$4,823.70
100,000$0.06758$6,758.00
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800