
04023U150JAT2A | |
|---|---|
DigiKey Part Number | 478-11757-2-ND - Tape & Reel (TR) 478-11757-1-ND - Cut Tape (CT) 478-11757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023U150JAT2A |
Description | CAP CER 15PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023U150JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.11200 | $1.12 |
| 50 | $0.07820 | $3.91 |
| 100 | $0.06810 | $6.81 |
| 500 | $0.05068 | $25.34 |
| 1,000 | $0.04534 | $45.34 |
| 2,500 | $0.03972 | $99.30 |
| 5,000 | $0.03635 | $181.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03358 | $335.80 |
| 20,000 | $0.03130 | $626.00 |
| 30,000 | $0.03015 | $904.50 |
| 50,000 | $0.02889 | $1,444.50 |
| 70,000 | $0.02815 | $1,970.50 |
| 100,000 | $0.02743 | $2,743.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

