
04023J2R1BBSTR | |
|---|---|
DigiKey Part Number | 478-4411-2-ND - Tape & Reel (TR) 478-4411-1-ND - Cut Tape (CT) 478-4411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R1BBSTR |
Description | CAP THIN FILM 2.1PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J2R1BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.1 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.63400 | $6.34 |
| 50 | $0.48200 | $24.10 |
| 100 | $0.43550 | $43.55 |
| 500 | $0.35686 | $178.43 |
| 1,000 | $0.33258 | $332.58 |
| 2,500 | $0.30694 | $767.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34437 | $1,721.85 |
| 10,000 | $0.33007 | $3,300.70 |
| 15,000 | $0.32290 | $4,843.50 |
| 25,000 | $0.31496 | $7,874.00 |
| 35,000 | $0.31031 | $10,860.85 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

