04023A5R0CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08562
Datasheet

Upgrade


KYOCERA AVX
In Stock: 539
Unit Price: $0.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.06387
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00826

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.01103
Datasheet

Upgrade


TDK
In Stock: 48,025
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 37,358
Unit Price: $0.15000
Datasheet

Upgrade


TDK
In Stock: 16,565
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 81,940
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 154,497
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 69,874
Unit Price: $0.21000
Datasheet

Upgrade


Murata Electronics
In Stock: 36,645
Unit Price: $0.15000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.01117
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00256
Datasheet
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023A5R0CAT2A

DigiKey Part Number
04023A5R0CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023A5R0CAT2A
Description
CAP CER 5PF 25V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023A5R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07383$738.30
Manufacturers Standard Package
Unit Price without GST:$0.07383
Unit Price with GST:$0.08121