0201YJ2R9BBWTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.27051
Datasheet
2.9 pF Thin Film Capacitor 16 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YJ2R9BBWTR

DigiKey Part Number
478-2737-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201YJ2R9BBWTR
Description
CAP THIN FILM 2.9PF 16V 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.9 pF Thin Film Capacitor 16 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YJ2R9BBWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
2.9 pF
Tolerance
±0.1pF
Voltage - Rated
16 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33111$1,655.55
Manufacturers Standard Package
Unit Price without GST:$0.33111
Unit Price with GST:$0.36422