
02015JR65PBSTR\500 | |
|---|---|
DigiKey Part Number | 478-02015JR65PBSTR\500TR-ND - Tape & Reel (TR) 478-02015JR65PBSTR\500CT-ND - Cut Tape (CT) 478-02015JR65PBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015JR65PBSTR\500 |
Description | CAP THIN FILM 0.65PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.65 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.65 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.86500 | $8.65 |
| 50 | $0.67020 | $33.51 |
| 100 | $0.60960 | $60.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.50766 | $253.83 |
| 1,000 | $0.47612 | $476.12 |
| 1,500 | $0.46033 | $690.50 |
| 2,500 | $0.44283 | $1,107.08 |
| 3,500 | $0.43261 | $1,514.13 |
| 5,000 | $0.42277 | $2,113.85 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.49600 |

