
02015A7R5BAT2A | |
|---|---|
DigiKey Part Number | 478-02015A7R5BAT2ATR-ND - Tape & Reel (TR) 478-02015A7R5BAT2ACT-ND - Cut Tape (CT) 478-02015A7R5BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015A7R5BAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02015A7R5BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09600 | $0.96 |
| 50 | $0.06640 | $3.32 |
| 100 | $0.05740 | $5.74 |
| 500 | $0.04238 | $21.19 |
| 1,000 | $0.03778 | $37.78 |
| 2,500 | $0.03292 | $82.30 |
| 5,000 | $0.03001 | $150.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02641 | $396.15 |
| 30,000 | $0.02465 | $739.50 |
| 45,000 | $0.02377 | $1,069.65 |
| 75,000 | $0.02279 | $1,709.25 |
| 105,000 | $0.02222 | $2,333.10 |
| 150,000 | $0.02168 | $3,252.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

