02013A6R2BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 10,089
Unit Price: $0.40000
Datasheet

Parametric Equivalent


TDK
In Stock: 9,052
Unit Price: $0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07312
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01947
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 89,101
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10,487
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00643
Datasheet
6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A6R2BAT2A

DigiKey Part Number
478-02013A6R2BAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02013A6R2BAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A6R2BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13284$1,992.60
Manufacturers Standard Package
Unit Price without GST:$0.13284
Unit Price with GST:$0.14612