
009159006501906 | |
|---|---|
DigiKey Part Number | 478-009159006501906TR-ND - Tape & Reel (TR) 478-009159006501906CT-ND - Cut Tape (CT) 478-009159006501906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159006501906 |
Description | CONN SSL RCPT 6POS 2MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Features 0.80mm or 1.60mm Thick PCB |
Series | Housing Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Style Board to Board - Card Edge | Housing Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Connector Type Receptacle | Operating Temperature -40°C ~ 120°C |
Number of Positions 6 | Voltage Rating 300V |
Mounting Type Surface Mount, Bottom Entry, Through Board | Current Rating (Amps) 2A per Contact |
Termination Solder | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.26400 | $12.64 |
| 100 | $1.07440 | $107.44 |
| 500 | $0.95886 | $479.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91307 | $913.07 |
| 2,000 | $0.86949 | $1,738.98 |
| 3,000 | $0.84498 | $2,534.94 |
| 5,000 | $0.81507 | $4,075.35 |
| 7,000 | $0.79596 | $5,571.72 |
| 10,000 | $0.77620 | $7,762.00 |
| Unit Price without GST: | $1.49000 |
|---|---|
| Unit Price with GST: | $1.63900 |

