
009155007851006 | |
|---|---|
DigiKey Part Number | 478-009155007851006-ND |
Manufacturer | |
Manufacturer Product Number | 009155007851006 |
Description | 7 POS RIGHT ANGLE BATTERY CONNEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 7 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.01400 | $20.14 |
| 25 | $1.88760 | $47.19 |
| 50 | $1.79740 | $89.87 |
| 100 | $1.71150 | $171.15 |
| 250 | $1.60424 | $401.06 |
| 500 | $1.52762 | $763.81 |
| 1,000 | $1.45470 | $1,454.70 |
| 3,000 | $1.34625 | $4,038.75 |
| Unit Price without GST: | $2.37000 |
|---|---|
| Unit Price with GST: | $2.60700 |


