
009155005401008 | |
|---|---|
DigiKey Part Number | 478-009155005401008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009155005401008 |
Description | CONN SPRING BATTERY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | $3.90023 | $17,161.01 |
| Unit Price without GST: | $3.90023 |
|---|---|
| Unit Price with GST: | $4.29025 |

