
KMMX-ABSMT5SG-30TR | |
|---|---|
DigiKey Part Number | 2092-KMMX-ABSMT5SG-30TR-ND - Tape & Reel (TR) 2092-KMMX-ABSMT5SG-30CT-ND - Cut Tape (CT) 2092-KMMX-ABSMT5SG-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMMX-ABSMT5SG-30TR |
Description | CONN RCPT USB MICRO AB SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMMX-ABSMT5SG-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.68900 | $16.89 |
| 25 | $1.58320 | $39.58 |
| 50 | $1.50720 | $75.36 |
| 100 | $1.43520 | $143.52 |
| 250 | $1.34520 | $336.30 |
| 500 | $1.28098 | $640.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.21981 | $1,219.81 |
| 2,000 | $1.16159 | $2,323.18 |
| 3,000 | $1.12885 | $3,386.55 |
| 5,000 | $1.08891 | $5,444.55 |
| 7,000 | $1.06339 | $7,443.73 |
| 10,000 | $1.03699 | $10,369.90 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.18900 |

