



STX-3150-5N-1 | |
|---|---|
DigiKey Part Number | 2092-STX-3150-5N-1-ND |
Manufacturer | |
Manufacturer Product Number | STX-3150-5N-1 |
Description | STEREO JACK THROUGH HOLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3150-5N-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M6x0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $2.41200 | $24.12 |
| 25 | $2.25960 | $56.49 |
| 50 | $2.15160 | $107.58 |
| 100 | $2.04880 | $204.88 |
| 250 | $1.92044 | $480.11 |
| 500 | $1.82876 | $914.38 |
| 1,000 | $1.74149 | $1,741.49 |
| 2,500 | $1.63251 | $4,081.27 |
| Unit Price without GST: | $2.84000 |
|---|---|
| Unit Price with GST: | $3.12400 |



