KUSBX-SMT2AP1S-B30TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,117
Unit Price: $3.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.54184
Datasheet
USB-A (USB TYPE-A) Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
KUSBX-SMT2AP1S-B30TR

KUSBX-SMT2AP1S-B30TR

DigiKey Part Number
2092-KUSBX-SMT2AP1S-B30TR-ND - Tape & Reel (TR)
2092-KUSBX-SMT2AP1S-B30CT-ND - Cut Tape (CT)
2092-KUSBX-SMT2AP1S-B30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KUSBX-SMT2AP1S-B30TR
Description
USB A-TYPE PLUG SMT FULLY SHIELD
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-SMT2AP1S-B30TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable