
K99X-25S-K-BLK | |
|---|---|
DigiKey Part Number | 2092-K99X-25S-K-BLK-ND |
Manufacturer | |
Manufacturer Product Number | K99X-25S-K-BLK |
Description | CONN D-SUB RCPT 25POS IDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K99X-25S-K-BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.72000 | $9.72 |
| 16 | $7.98875 | $127.82 |
| 32 | $7.60750 | $243.44 |
| 64 | $7.24391 | $463.61 |
| 112 | $6.96339 | $779.90 |
| 256 | $6.56895 | $1,681.65 |
| 512 | $6.25557 | $3,202.85 |
| 1,008 | $5.96384 | $6,011.55 |
| 2,512 | $5.59219 | $14,047.58 |
| Unit Price without GST: | $9.72000 |
|---|---|
| Unit Price with GST: | $10.69200 |



