
GAX-4-66 | |
|---|---|
DigiKey Part Number | 2092-GAX-4-66-ND |
Manufacturer | |
Manufacturer Product Number | GAX-4-66 |
Description | GANGJACK 4PORT RT< 6P6C GREY ROH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.34000 | $10.34 |
| 10 | $8.78100 | $87.81 |
| 30 | $8.12600 | $243.78 |
| 60 | $7.73783 | $464.27 |
| 120 | $7.36825 | $884.19 |
| 270 | $6.95852 | $1,878.80 |
| 510 | $6.65333 | $3,393.20 |
| 1,020 | $6.33610 | $6,462.82 |
| 2,520 | $5.94486 | $14,981.05 |
| Unit Price without GST: | $10.34000 |
|---|---|
| Unit Price with GST: | $11.37400 |


